Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- RS Stock No.:
- 335-811
- Mfr. Part No.:
- AZM 170SK-11/11ZK-2197 24VAC/DC
- Brand:
- Schmersal
Subtotal (1 unit)*
£323.16
(exc. VAT)
£387.79
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | £323.16 |
*price indicative
- RS Stock No.:
- 335-811
- Mfr. Part No.:
- AZM 170SK-11/11ZK-2197 24VAC/DC
- Brand:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 170 | |
| Safety Contacts | 2 | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Terminal Type | Screw | |
| Number of Auxiliary Contacts | 2 | |
| Contact DC Voltage | 24V dc | |
| Power to Lock/Unlock | Power to Unlock | |
| Contact Current | 4A | |
| Housing Material | Plastic, Fibreglass Reinforced Thermoplastic | |
| Contact AC Voltage | 230V ac | |
| Width | 108mm | |
| Standards/Approvals | CCC, EN IEC 60947-5-1, EN ISO 13849-1, cULus, IFA, EN ISO 14119 | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| Depth | 100.5mm | |
| IP Rating | IP67 | |
| Power Consumption | 12W | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 170 | ||
Safety Contacts 2 | ||
Conduit Entry 1 x M20 x 1.5 | ||
Terminal Type Screw | ||
Number of Auxiliary Contacts 2 | ||
Contact DC Voltage 24V dc | ||
Power to Lock/Unlock Power to Unlock | ||
Contact Current 4A | ||
Housing Material Plastic, Fibreglass Reinforced Thermoplastic | ||
Contact AC Voltage 230V ac | ||
Width 108mm | ||
Standards/Approvals CCC, EN IEC 60947-5-1, EN ISO 13849-1, cULus, IFA, EN ISO 14119 | ||
Length 30mm | ||
Hazardous Area Certification No | ||
Depth 100.5mm | ||
IP Rating IP67 | ||
Power Consumption 12W | ||
Supply Voltage 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- Adjustable Spanner Wrenches
- 32gb Ddr5 Ram
- Ce Routers
- Boat Padlocks


