Schmersal BETAETIGER Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 335-853
- Mfr. Part No.:
- BETAETIGER AZM 161-B1ES
- Brand:
- Schmersal
Subtotal (1 unit)*
£10.74
(exc. VAT)
£12.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 12 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.74 |
*price indicative
- RS Stock No.:
- 335-853
- Mfr. Part No.:
- BETAETIGER AZM 161-B1ES
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | BETAETIGER | |
| Actuator Type | B1S | |
| Housing Material | Stainless Steel | |
| Depth | 29mm | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 56mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series BETAETIGER | ||
Actuator Type B1S | ||
Housing Material Stainless Steel | ||
Depth 29mm | ||
Width 16mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 56mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Solenoid interlocks with a straight actuator are particularly well-suited for use with sliding doors.
Material of the actuator Stainless steel V2A
Gross weight 20 g
Related links
- Schmersal AZM 161 Series Solenoid Interlock Switch Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included


