Schmersal AZM 170 Series Solenoid Interlock Switch Actuator Included
- RS Stock No.:
- 335-730
- Mfr. Part No.:
- AZM170-B25-R-G1
- Brand:
- Schmersal
Subtotal (1 unit)*
£112.07
(exc. VAT)
£134.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £112.07 |
*price indicative
- RS Stock No.:
- 335-730
- Mfr. Part No.:
- AZM170-B25-R-G1
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | AZM 170 | |
| Length | 65mm | |
| Depth | 90mm | |
| Width | 30mm | |
| Standards/Approvals | RoHS Status: Exempt | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series AZM 170 | ||
Length 65mm | ||
Depth 90mm | ||
Width 30mm | ||
Standards/Approvals RoHS Status: Exempt | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlock is designed for doors with the hinge on the right-hand side (viewpoint towards the hazardous area). It features a star grip for ergonomic operation, eliminates the need for a supplementary door handle, and incorporates a design with no protruding actuator.
Simple mounting
Several door-handles available
Possibility to mount the own handles using a default square screw (8 mm)
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 161 Series Solenoid Interlock Switch Actuator Included


