Schmersal AZM 161 Series Solenoid Interlock Switch Actuator Included

Subtotal (1 unit)*

£572.38

(exc. VAT)

£686.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£572.38

*price indicative

RS Stock No.:
335-636
Mfr. Part No.:
AZM 161-STS30-05
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

Yes

Series

AZM 161

Depth

215mm

Length

257mm

Hazardous Area Certification

No

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlock features a latching handle and is suitable for all types of guards, with a maximum operating temperature of 110°C.

Door hinge Right

Shearing force 15,000 N

Actuator mounted Outside

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy