Weller WT 1010H SET Soldering Station 150 W, 230V
- RS Stock No.:
- 285-8802
- Distrelec Article No.:
- 300-65-303
- Mfr. Part No.:
- WT 1010H SET
- Brand:
- Weller
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-8802
- Distrelec Article No.:
- 300-65-303
- Mfr. Part No.:
- WT 1010H SET
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | WT 1010H SET | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Power Rating | 150W | |
| Soldering Tip Temperature | 550°C | |
| Display Type | LCD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number WT 1010H SET | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Power Rating 150W | ||
Soldering Tip Temperature 550°C | ||
Display Type LCD | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The high-performance soldering station that offers advanced features and exceptional functionality. It is designed to meet the needs of professional soldering applications, providing precise temperature control and quick heating capabilities. This soldering station is perfect for a wide range of soldering tasks, from delicate and small applications to larger solder joints. With its user-friendly interface and innovative technology, It ensures efficient and reliable soldering results every time.
Digital temperature control for precise soldering
Quick heating element for fast start-up
High-performance soldering pencil with quick change system
Versatile safety rest for convenient and secure storage
Stackable design for space-saving on the workbench
Compatible with a range of soldering irons for added flexibility
Multi-function LCD screen for easy monitoring of soldering parameters
Adjustable power output for optimal performance
Backwards compatibility with WSD and WD soldering irons
Integrated hot air station with temperature profile mode
Tandem control with dual sensor system for enhanced performance
High power output of 900 Watts for demanding soldering tasks
Related links
- Weller WT 1010H Soldering Station 150 W, 230V
- Weller WT 1011H WT Soldering Station 150 W, 230V
- Weller WT 2020M Soldering Station 150 W 2 Outputs
- Weller WT 2010M Soldering Station 150 W 2 Outputs
- Weller WT2022M Soldering Station 150 W 2 Outputs
- Weller WT 1013 SET WT 1013 Digital Soldering Station 95 W, 230V
- Ersa 0IC1105A58 I-Con 1 Mk2 Digital Soldering Station 150 W, 230V
- Ersa 0ICT103A 0ICT Multi-Function Day Soldering Station 150 W, 230V
