Weller WT2022M Soldering Station 150 W, 230V, 2 Outputs

Subtotal (1 unit)*

£837.11

(exc. VAT)

£1,004.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£837.11

*price indicative

RS Stock No.:
322-003
Mfr. Part No.:
T0053461699
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

WT2022M

Product Type

Soldering Station

Plug Type

Type G, Type F

Tasks Supported

Soldering

Power Rating

150W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Weller Soldering Station, 150W Power Rating, 230V Input Voltage - T0053461699


This soldering station is a powered workbench tool designed for professional soldering tasks in industrial and laboratory environments. It provides a regulated heat source for precision joining and repair work and is intended for users requiring controlled temperature performance and electrostatic protection.

Features and Benefits:


• 230V input for compatibility with UK supply
• 150W power rating for sustained thermal performance
• Tip capable of reaching 550°C for high-temperature tasks
• LCD display enabling clear temperature monitoring
• ESD-safe construction to protect sensitive components
• Conforms to UPC standard for recognised approval

Applications


• Suitable for automated assembly line soldering operations
• Ideal for electronics repair and component rework
• Used for electrical panel and connector assembly
• Can be used for mechanical sensor and actuator soldering

What voltage does it require to operate?


It operates from a 230V mains supply and is designed for that input voltage.

How does the unit support static-sensitive work?


The design incorporates ESD-safe features to reduce the risk of electrostatic discharge during handling.

What indicates the set and actual temperatures?


An integrated LCD provides Visual feedback for temperature settings and status.

What power capability does it offer for continuous use?


The unit delivers 150W of output to maintain temperature under continuous soldering loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy