Ersa VARIO2 MK2 i-CON Digital Soldering Station 200 W, 230V, 2 Outputs
- RS Stock No.:
- 749-144
- Mfr. Part No.:
- 0ICV2005A
- Brand:
- Ersa
Subtotal (1 unit)*
£1,081.62
(exc. VAT)
£1,297.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,081.62 |
*price indicative
- RS Stock No.:
- 749-144
- Mfr. Part No.:
- 0ICV2005A
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | VARIO2 MK2 | |
| Product Type | Soldering Station | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 200W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 2 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Standards/Approvals | VDE | |
| Series | i-CON | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number VARIO2 MK2 | ||
Product Type Soldering Station | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 200W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 2 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Standards/Approvals VDE | ||
Series i-CON | ||
- COO (Country of Origin):
- DE
The Ersa Hot Air and Conductive Heat Professional Two-Channel Solution offers maximum flexibility and performance for professional electronics rework. It features intelligent power management for dynamic power distribution between channels, ensuring optimal efficiency. The extremely quiet Air supply and built-in vacuum pump allow for smooth operation of hot Air and desoldering tools. Its intuitive one-touch control and large multifunctional display make operation straightforward and user-friendly.
Antistatic design
USB interface
CE and VDE compliant
Related links
- Ersa 0ICV2005HP i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005XVI i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005AXV i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2035X i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005AI i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005XV i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2035A i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005AC i-CON Digital Soldering Station 200 W, 230V
