Weller Gas Soldering Iron, 80 W, for use with Solder

Subtotal (1 unit)*

£136.19

(exc. VAT)

£163.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.19

*price indicative

RS Stock No.:
267-4565
Distrelec Article No.:
303-84-563
Mfr. Part No.:
T0051606399
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Power Type

Gas

Product Type

Soldering Iron

Sub Type

Gaz Soldering Iron

Power Rating

80W

Plug Type

Cordless

For Use With

Solder

Series

Pyropen Cordless

Soldering Tip Temperature

1300°C

Standards/Approvals

No

COO (Country of Origin):
JP

Weller Soldering Iron, Gas Power, 20 to 80 W Wattage - T0051606399


This Cordless soldering iron is designed for professionals requiring versatility and portability in their work. With an adjustable soldering tip temperature range of 200 to 1300°C, it is suitable for a variety of tasks, from delicate electronic applications to high-temperature jobs. Its portable nature allows for convenient handling and use across various settings, catering to the electrical, mechanical, and automation industries.

Features & Benefits


• Temperature range accommodates diverse soldering needs

• Cordless design enhances mobility and user convenience

• Suitable for high-temperature tasks

• Adjustable settings enable precise temperature control

• Gas-powered operation removes Reliance on electrical outlets

• Ideal for electronics soldering and intricate tasks

Applications


• Circuit board repairs in the electronics industry

• Maintenance tasks in mechanical

• Soldering components in automation systems

• Use in outdoor or remote work environments

• Effective for model making and DIY projects

How long does it take to heat up for immediate use?


It typically reaches optimal temperature within seconds, enabling Rapid application.

Can it be refilled easily if it runs out of gas?


Yes, refilling is straightforward and can be done with compatible butane.

Is it safe to use for precision work on small electronics?


Yes, the adjustable temperature control allows for careful soldering on delicate components.

What type of gas is required for operation?


It requires standard butane gas, readily available at many retail outlets.

Is there a specific maintenance routine to ensure longevity?


Regular checks for gas levels and cleaning the soldering tip can improve the tool's lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy