Facom Electric Soldering Iron, 240V, 80 W
- RS Stock No.:
- 216-425
- Mfr. Part No.:
- 947B.80
- Brand:
- Facom
Subtotal (1 unit)*
£68.48
(exc. VAT)
£82.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.48 |
*price indicative
- RS Stock No.:
- 216-425
- Mfr. Part No.:
- 947B.80
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Sub Type | High Power | |
| Power Rating | 80W | |
| Tip Series | Chisel Tip | |
| Series | 947B80 | |
| Soldering Tip Temperature | 400°C | |
| Standards/Approvals | 2014/30/EU (EMC), 2014/35/EU (LVD), 2011/65/EU (RoHS), 2012/19/EU (WEEE) | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Sub Type High Power | ||
Power Rating 80W | ||
Tip Series Chisel Tip | ||
Series 947B80 | ||
Soldering Tip Temperature 400°C | ||
Standards/Approvals 2014/30/EU (EMC), 2014/35/EU (LVD), 2011/65/EU (RoHS), 2012/19/EU (WEEE) | ||
- COO (Country of Origin):
- TW
The Facom 8mm High Power Electric Soldering Iron is an 80W electronic soldering gun designed for precision soldering tasks. It operates on a 230V power supply and features a chisel shaped, 8mm soldering tip that can reach a maximum temperature of 400°C for efficient heat transfer. The tool is equipped with shiny copper tips for improved durability and performance, while the stainless steel heating body tube ensures reliable, long lasting heat management. This high power soldering iron is ideal for both professional and DIY applications, offering consistent performance for various electronic soldering needs.
Ergonomic grip
Very high return and very efficient
Shape designed for difficult access
1.5m cable length
Supplied with a metal stand
Related links
- Facom Electric Soldering Iron 500 W
- Facom Electric Soldering Iron 300 W
- Facom Electric Soldering Iron 40 W, for use with Electronic Applications
- RS PRO Electric Soldering Iron 40W
- Facom Electric Soldering Iron, 230V
- Facom Electric Soldering Iron 20 W
- Facom Electric Soldering Iron 25 W
- Facom Electric Soldering Iron 15 W
