Facom Electric Soldering Iron, 240V, 300 W

Subtotal (1 unit)*

£98.25

(exc. VAT)

£117.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.25

*price indicative

RS Stock No.:
216-427
Mfr. Part No.:
947B.300
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Power Type

Electric

Product Type

Soldering Iron

Sub Type

High Power

Power Rating

300W

Tip Series

Chisel Straight Tip

Series

947B300

Soldering Tip Temperature

470°C

Standards/Approvals

2011/65/EU (RoHS), 2014/35/EU (LVD), 2012/19/EU (WEEE), 2014/30/EU (EMC)

COO (Country of Origin):
TW
The Facom 19mm High Power Electric Soldering Iron is a 300W electronic soldering gun designed for heavy-duty soldering tasks. With a power supply of 230V, this tool features a straight, chisel-shaped soldering tip with a large 19mm diameter, capable of reaching a maximum temperature of 470°C for fast and efficient soldering. The soldering iron is equipped with shiny copper tips for enhanced durability and superior heat transfer, while the stainless steel heating body tube ensures long lasting performance and reliable heat control. Ideal for professional use, this high-power soldering iron is perfect for large scale or demanding soldering applications.

Ergonomic grip

Very high return and very efficient

Shape designed for difficult access

1.5m cable length

Supplied with a metal stand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy