Facom Electric Soldering Iron, 240V, 500 W
- RS Stock No.:
- 216-428
- Mfr. Part No.:
- 947B.500
- Brand:
- Facom
Subtotal (1 unit)*
£118.10
(exc. VAT)
£141.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 49 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.10 |
*price indicative
- RS Stock No.:
- 216-428
- Mfr. Part No.:
- 947B.500
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | With Curved Tip | |
| Power Rating | 500W | |
| Tip Series | Curved Tip | |
| Series | 947B500 | |
| Soldering Tip Temperature | 500°C | |
| Standards/Approvals | 2012/19/EU (WEEE), 2014/30/EU (EMC), 2011/65/EU (RoHS), 2014/35/EU (LVD) | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type With Curved Tip | ||
Power Rating 500W | ||
Tip Series Curved Tip | ||
Series 947B500 | ||
Soldering Tip Temperature 500°C | ||
Standards/Approvals 2012/19/EU (WEEE), 2014/30/EU (EMC), 2011/65/EU (RoHS), 2014/35/EU (LVD) | ||
- COO (Country of Origin):
- TW
The Facom 230 to 240V 500W High Power Electric Soldering Gun with Curved Tip is a robust tool designed for heavy-duty soldering applications. It operates on a 230V power supply and delivers a powerful 500W output, ensuring quick and efficient soldering. The soldering iron features a 22mm curved tip, providing enhanced precision and access to tight spaces. With a maximum tip temperature of 500°C, it can tackle demanding tasks with ease. The tool is equipped with shiny copper tips for excellent heat conduction and durability, and the stainless steel heating body tube ensures long-lasting reliability.
Ergonomic grip
Very high return and very efficient
Shape designed for difficult access
1.5m cable length
Supplied with a metal stand
Related links
- Facom Electric Soldering Iron 300 W
- Facom Electric Soldering Iron 80 W
- Facom Electric Soldering Iron 40 W, for use with Electronic Applications
- RS PRO Electric Soldering Iron 40W
- Facom Electric Soldering Iron, 230V
- Facom Electric Soldering Iron 20 W
- Facom Electric Soldering Iron 25 W
- Facom Electric Soldering Iron 15 W
