Facom Electric Soldering Iron, 240V, 40 W, for use with Electronic Applications

Subtotal (1 unit)*

£54.31

(exc. VAT)

£65.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.31

*price indicative

RS Stock No.:
216-486
Mfr. Part No.:
1116C.BWPF
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Soldering Iron

Power Type

Electric

Sub Type

Soldering Iron

Power Rating

40W

For Use With

Electronic Applications

Series

1116C.BWPF

Soldering Tip Temperature

440°C

Standards/Approvals

2011/65/EU (RoHS), 2012/19/EU (WEEE), 2014/30/EU (EMC), 2014/35/EU (LVD)

COO (Country of Origin):
TW
The Facom 20 to 40 Bi Watt Electronic Soldering Iron is designed for enhanced efficiency and comfort, featuring a more ergonomic grip for improved handling during extended use. It operates with lower power consumption, making it more energy-efficient while delivering faster heating times. The soldering iron maintains a consistent temperature and recovers quickly between uses, ensuring reliable performance. With a new higher maximum temperature of 440°C.

No change to quality and durability

Better temperature results expected by the professional user

Power supply 230V.1.5M cable length

PVC 2 conductor cable

Supplied with iron stand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy