Ersa Soldering Iron, 24V, 150 W

Subtotal (1 unit)*

£205.83

(exc. VAT)

£247.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£205.83

*price indicative

RS Stock No.:
912-604
Mfr. Part No.:
0140CDJ
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Soldering Iron

Sub Type

Soldering Iron

Power Rating

150W

Input Voltage

24V

Tip Series

142

Series

014

Soldering Tip Temperature

450°C

Standards/Approvals

No

COO (Country of Origin):
DE

Ersa Soldering Iron, 24V, 150 W


The Igus IoT soldering station designed for the digital age. It integrates seamlessly into MES-controlled production processes via Wi-Fi and Bluetooth to deliver complete hand soldering traceability.

Integrated network card connectivity

Documentable process data presets

Quick Tip'n'Turn tip changes

Separately replaceable soldering tips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy