Weller Electric Soldering Iron, 12V ac, 40 W, for use with WR3M, WT2M, WT1M
- RS Stock No.:
- 321-996
- Mfr. Part No.:
- T0052924099
- Brand:
- Weller
Subtotal (1 unit)*
£175.54
(exc. VAT)
£210.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.54 |
*price indicative
- RS Stock No.:
- 321-996
- Mfr. Part No.:
- T0052924099
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | RT Soldering Tip | |
| Power Rating | 40W | |
| Tip Series | RTP Tip Family | |
| For Use With | WR3M, WT2M, WT1M | |
| Series | RTP MS | |
| Soldering Tip Temperature | +450°C | |
| Standards/Approvals | MIL-SPEC/IPC Standard, RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type RT Soldering Tip | ||
Power Rating 40W | ||
Tip Series RTP Tip Family | ||
For Use With WR3M, WT2M, WT1M | ||
Series RTP MS | ||
Soldering Tip Temperature +450°C | ||
Standards/Approvals MIL-SPEC/IPC Standard, RoHS | ||
- COO (Country of Origin):
- MX
Weller RTP MS Series Soldering Iron, 40W Power Rating, 12V Input Voltage - T0052924099
This soldering iron tip is designed for precision thermal work on compatible Weller stations, delivering controlled heat transfer for assembly and repair tasks in industrial environments. It connects to low-voltage AC supplies and interfaces with specific station handles to perform targeted soldering operations in electronics and mechanical assemblies.
Features and Benefits:
• Operates from a 12V AC supply for safe low-voltage use
• Delivers 40W power for Rapid thermal recovery
• Reaches temperatures up to +450°C for high-temperature soldering tasks
• Conforms to MIL‑SPEC and IPC norms for process consistency
• Meets RoHS limits to reduce restricted substances
• Delivers 40W power for Rapid thermal recovery
• Reaches temperatures up to +450°C for high-temperature soldering tasks
• Conforms to MIL‑SPEC and IPC norms for process consistency
• Meets RoHS limits to reduce restricted substances
Applications
• Suitable for fine soldering in automation control modules
• Ideal for component replacement in electronic assemblies
• Used with WR3M, WT2M and WT1M handles in repair benches
• Can be used for electrical contact refurbishment in switchgear
• Ideal for component replacement in electronic assemblies
• Used with WR3M, WT2M and WT1M handles in repair benches
• Can be used for electrical contact refurbishment in switchgear
Which station handles are compatible with this tip?
It is designed to attach to the WR3M, WT2M and WT1M handles that accept the RTP tip-family connectors.
How does the tip support high-throughput tasks?
The 40W rating provides fast heat recovery between joints, reducing cycle times during repetitive soldering.
What temperature capability should I expect for robust solder joints?
The tip attains operating temperatures up to +450°C to accommodate lead-free and higher melting-point alloys.
Is the tip suitable for regulated manufacturing processes?
Yes, it complies with MIL‑SPEC and IPC guidelines to align with standardised soldering procedures.
Are there material restrictions to consider for disposal or use?
The tip is manufactured to meet RoHS restrictions on hazardous substances, addressing material compliance concerns.
Related links
- Weller Electric Soldering Iron 40 W WT2M, WT1M
- Weller Electric Soldering Iron Kit 40 W WT1M, WR3M
- Weller Electric Soldering Iron Kit 40 W WT2M, WR3M
- Weller Electric Soldering Iron 40 W WR3M Soldering Stations WD1M, WT2M
- Weller Electric Soldering Iron 150 W, for use with WD2/WD2M/WT1M/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 120 W WR2 WD1M WT2M
- Weller Electric Soldering Iron 200 W, for use with WD2M/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 120 W, for use with WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations
