RS PRO 0.4 mm Round 7.5 mm Soldering Iron Tip for use with T80 Series
- RS Stock No.:
- 631-088
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.71
(exc. VAT)
£10.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.71 |
*price indicative
- RS Stock No.:
- 631-088
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Round | |
| For Use With | T80 Series | |
| Tip Series | T80 | |
| Tip Angle | 0° | |
| Tip Width | 0.4 mm | |
| Tip Length | 7.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron Tip | ||
Tip Shape Round | ||
For Use With T80 Series | ||
Tip Series T80 | ||
Tip Angle 0° | ||
Tip Width 0.4 mm | ||
Tip Length 7.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Round Soldering Iron Tip, 0.4 mm Width
This RS PRO soldering iron tip is designed for precision soldering tasks, providing optimal performance when used with the 0631071 Soldering Station. Its round shape and fine dimensions make it Ideal for intricate electronic work, ensuring accuracy and control.
Features and Benefits
Round Tip Shape: Provides precise control for detailed soldering tasks.
0.4 mm Tip Width: Suitable for fine electronic components and intricate work.
7.5 mm Tip Length: Allows for easy access to tight spaces.
0° Tip Angle: Ensures consistent contact with surfaces for uniform soldering.
REACH Compliant: Meets safety and environmental standards.
0.4 mm Tip Width: Suitable for fine electronic components and intricate work.
7.5 mm Tip Length: Allows for easy access to tight spaces.
0° Tip Angle: Ensures consistent contact with surfaces for uniform soldering.
REACH Compliant: Meets safety and environmental standards.
Applications
Electronics assembly
PCB repair
Prototyping and development
PCB repair
Prototyping and development
Additional Information
Compatible with 0631071 Soldering Station
Designed for precision and reliability in professional settings.
Designed for precision and reliability in professional settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 0.4 mm Conical 9.5 mm Soldering Iron Tip for use with T80 Series
- RS PRO 0.4 mm Conical 7.5 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 0.4 mm Conical Soldering Iron Tip for use with T80 Series
- RS PRO 0.4 mm Straight Conical 17 mm Soldering Iron Tip for use with RS PRO Soldering Irons
- RS PRO 0.3 mm Conical 13.5 mm Soldering Iron Tip for use with T80 Series
- RS PRO 1.6 mm Chisel 10 mm Soldering Iron Tip for use with T80 Series
- RS PRO 0.8 mm Chisel 9.5 mm Soldering Iron Tip for use with T80 Series
- Thermaltronics 5 mm Straight Chisel 7.5 mm Soldering Iron Tip for use with MX-5200 MX-500


