RS PRO 0.4 mm Conical Soldering Iron Tip for use with T80 Series
- RS Stock No.:
- 631-095
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.71
(exc. VAT)
£10.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.71 |
*price indicative
- RS Stock No.:
- 631-095
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Shape | Conical | |
| Product Type | Soldering Iron Tip | |
| For Use With | T80 Series | |
| Tip Series | T80 | |
| Tip Angle | 0° | |
| Tip Width | 0.4 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Shape Conical | ||
Product Type Soldering Iron Tip | ||
For Use With T80 Series | ||
Tip Series T80 | ||
Tip Angle 0° | ||
Tip Width 0.4 mm | ||
- COO (Country of Origin):
- CN
RS PRO 30° Conical Soldering Iron Tip, 0.4 mm
This RS PRO soldering iron tip is designed for precision soldering tasks, providing a reliable solution for intricate electronic work. It is compatible with the 0631071 Soldering Station, ensuring seamless integration and optimal performance.
Features and Benefits
Conical Tip Shape: Allows for precise soldering in tight spaces.
30° Tip Angle: Enhances control and accuracy during soldering.
0.4 mm Tip Width: Suitable for fine soldering tasks and detailed work.
Durable Construction: Ensures long-lasting performance and reliability.
Compatible with 0631071 Soldering Station: Seamless integration for optimal performance.
REACH Compliant: Meets safety and environmental standards.
30° Tip Angle: Enhances control and accuracy during soldering.
0.4 mm Tip Width: Suitable for fine soldering tasks and detailed work.
Durable Construction: Ensures long-lasting performance and reliability.
Compatible with 0631071 Soldering Station: Seamless integration for optimal performance.
REACH Compliant: Meets safety and environmental standards.
Applications
Electronics assembly
PCB repair and rework
Small component soldering
PCB repair and rework
Small component soldering
Additional Information
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 0.4 mm Conical 9.5 mm Soldering Iron Tip for use with T80 Series
- RS PRO 0.4 mm Conical 7.5 mm Soldering Iron Tip for use with Digital Slodering Station
- Weller 0.4 mm Conical Soldering Iron Tip for use with WLBRK12 Rechargeable Soldering Iron
- Weller 0.4 mm Conical Soldering Iron Tip for use with WLIR60
- Weller S31 0.4 mm Conical Soldering Iron Tip for use with WH40/SP15N/SI15/SPI16
- Weller RTUS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 004 C X MS 0.4 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTMS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron


