RS PRO 0.4 mm Conical 9.5 mm Soldering Iron Tip for use with T80 Series
- RS Stock No.:
- 631-087
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.71
(exc. VAT)
£10.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 39 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.71 |
*price indicative
- RS Stock No.:
- 631-087
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Conical | |
| For Use With | T80 Series | |
| Tip Series | T80 | |
| Tip Angle | 0° | |
| Tip Width | 0.4 mm | |
| Tip Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Iron Tip | ||
Tip Shape Conical | ||
For Use With T80 Series | ||
Tip Series T80 | ||
Tip Angle 0° | ||
Tip Width 0.4 mm | ||
Tip Length 9.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Soldering Iron Tip, Conical, 0.4 mm Width
This RS PRO soldering iron tip is designed for precision soldering tasks, providing excellent performance when used with the 0631071 Soldering Station. Its conical shape and fine tip width make it Ideal for intricate electronic work, ensuring accuracy and reliability.
Features and Benefits
Conical Tip Shape: Allows for precise soldering in tight spaces.
0.4 mm Tip Width: Ensures fine control and accuracy.
9.5 mm Tip Length: Provides optimal reach for detailed work.
0° Tip Angle: Facilitates easy access to components.
REACH Compliant: Meets safety and environmental standards.
0.4 mm Tip Width: Ensures fine control and accuracy.
9.5 mm Tip Length: Provides optimal reach for detailed work.
0° Tip Angle: Facilitates easy access to components.
REACH Compliant: Meets safety and environmental standards.
Applications
Electronics assembly
PCB repair
Fine wire soldering
PCB repair
Fine wire soldering
Additional Information
Compatible with 0631071 Soldering Station
Conforms to REACH standards for safety and compliance
Conforms to REACH standards for safety and compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 0.4 mm Conical Soldering Iron Tip for use with T80 Series
- RS PRO 0.4 mm Conical 7.5 mm Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 0.4 mm Round 7.5 mm Soldering Iron Tip for use with T80 Series
- RS PRO 0.8 mm Chisel 9.5 mm Soldering Iron Tip for use with T80 Series
- RS PRO 0.4 mm Straight Conical 17 mm Soldering Iron Tip for use with RS PRO Soldering Irons
- Ersa 0.4 mm Conical 30 mm Soldering Iron Tip for use with i-Tool
- Weller RTP 004 C 0.4 mm Conical 17 mm Soldering Iron Tip for use with WXPP
- Ersa 0.4 mm Conical 35.7 mm Soldering Iron Tip for use with i-Tool


