RS PRO 0.3 mm Conical 13.5 mm Soldering Iron Tip for use with T80 Series

Subtotal (1 unit)*

£8.71

(exc. VAT)

£10.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.71

*price indicative

RS Stock No.:
631-093
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Soldering Iron Tip

Tip Shape

Conical

For Use With

T80 Series

Tip Series

T80

Tip Angle

0°

Tip Width

0.3 mm

Tip Length

13.5mm

COO (Country of Origin):
CN

RS PRO Conical Soldering Iron Tip, 0.3 mm Width


The RS PRO Soldering Iron Tip is designed for precision soldering tasks, providing excellent performance with a conical shape that ensures accurate application. Ideal for use with the 0631071 Soldering Station, this tip is perfect for detailed electronic work, offering reliability and efficiency.

Features and Benefits


Conical Shape: Allows for precise soldering in tight spaces.
0.3mm Tip Width: Enables fine detail work on small components.
13.5mm Tip Length: Offers extended reach for intricate soldering tasks.
0° Tip Angle: Ensures consistent contact with the work surface.
REACH Compliant: Meets safety and environmental standards.

Applications


Electronics assembly
PCB repair
Fine detail soldering

Additional Information


Compatible with 0631071 Soldering Station
REACH compliant for safety and environmental assurance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy