Hakko FX-9707/9708 Conical Soldering Iron Tip for use with FX-9707, FX-9708
- RS Stock No.:
- 147-037
- Mfr. Part No.:
- T53-B05
- Brand:
- Hakko
Subtotal (1 bag of 1 unit)*
£29.91
(exc. VAT)
£35.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | £29.91 |
*price indicative
- RS Stock No.:
- 147-037
- Mfr. Part No.:
- T53-B05
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | FX-9707/9708 | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Conical | |
| For Use With | FX-9707, FX-9708 | |
| Tip Series | T53 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number FX-9707/9708 | ||
Product Type Soldering Iron Tip | ||
Tip Shape Conical | ||
For Use With FX-9707, FX-9708 | ||
Tip Series T53 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Hakko soldering iron tip features a B-shaped is designed for use with the heavy duty FX9707 / 9708 soldering irons used with the FX971 and FX972 Soldering Stations. Tip design includes the sensor within the tip allowing for faster more accurate thermal adjustments and greater stability.
Higher power output
Optimized geometries boost the heater's performance
Built-in sensor for faster thermal adjustments
Related links
- Hakko FX-9707/9708 Conical Soldering Iron Tip for use with FX-9707, FX-9708
- Hakko FX-9707/9708 Conical Soldering Iron Tip for use with FX-9708, FX-9707
- Hakko FX-9707/9708 4.5 mm Flat Blade Soldering Iron Tip for use with FX-9707, FX-9708
- Hakko FX-9707/9708 2.4 mm Flat Blade Soldering Iron Tip for use with FX-9707, FX-9708
- Hakko FX-9707/9708 3.2 mm Flat Blade Soldering Iron Tip for use with FX-9708, FX-9707
- Hakko FX-9707/9708 5.2 mm Flat Blade Soldering Iron Tip for use with FX-9708, FX-9707
- Hakko FX-9707/9708 1.6 mm Flat Blade Soldering Iron Tip for use with FX-9708, FX-9707
- Hakko FX-9701/9702 Conical Soldering Iron Tip for use with FX-9701, FX-9702
