Hakko FX-9707/9708 1.6 mm Flat Blade Soldering Iron Tip for use with FX-9708, FX-9707

Subtotal (1 bag of 1 unit)*

£29.91

(exc. VAT)

£35.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 +£29.91

*price indicative

RS Stock No.:
147-041
Mfr. Part No.:
T53-D16
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Soldering Iron Tip

Model Number

FX-9707/9708

Tip Shape

Flat Blade

For Use With

FX-9708, FX-9707

Tip Series

T53

Tip Width

1.6 mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Hakko soldering iron tip features a D-shaped is designed for use with the heavy duty FX9707 / 9708 soldering irons used with the FX971 and FX972 Soldering Stations. Tip design includes the sensor within the tip allowing for faster more accurate thermal adjustments and greater stability.

Higher power output

Optimized geometries boost the heater's performance

Built-in sensor for faster thermal adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy