Hakko FX-9707/9708 5.2 mm Flat Blade Soldering Iron Tip for use with FX-9708, FX-9707
- RS Stock No.:
- 147-047
- Mfr. Part No.:
- T53-D52
- Brand:
- Hakko
Subtotal (1 bag of 1 unit)*
£29.91
(exc. VAT)
£35.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | £29.91 |
*price indicative
- RS Stock No.:
- 147-047
- Mfr. Part No.:
- T53-D52
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Tip Shape | Flat Blade | |
| Model Number | FX-9707/9708 | |
| Product Type | Soldering Iron Tip | |
| For Use With | FX-9708, FX-9707 | |
| Tip Series | T53 | |
| Tip Width | 5.2 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Tip Shape Flat Blade | ||
Model Number FX-9707/9708 | ||
Product Type Soldering Iron Tip | ||
For Use With FX-9708, FX-9707 | ||
Tip Series T53 | ||
Tip Width 5.2 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Hakko soldering iron tip features a D-shaped is designed for use with the heavy duty FX9707 / 9708 soldering irons used with the FX971 and FX972 Soldering Stations. Tip design includes the sensor within the tip allowing for faster more accurate thermal adjustments and greater stability.
Higher power output
Optimized geometries boost the heater's performance
Built-in sensor for faster thermal adjustments
Related links
- Hakko FX-9707/9708 1.6 mm Flat Blade Soldering Iron Tip for use with FX-9708, FX-9707
- Hakko FX-9707/9708 3.2 mm Flat Blade Soldering Iron Tip for use with FX-9708, FX-9707
- Hakko FX-9707/9708 Conical Soldering Iron Tip for use with FX-9708, FX-9707
- Hakko FX-9707/9708 4.5 mm Flat Blade Soldering Iron Tip for use with FX-9707, FX-9708
- Hakko FX-9707/9708 2.4 mm Flat Blade Soldering Iron Tip for use with FX-9707, FX-9708
- Hakko FX-9707/9708 Conical Soldering Iron Tip for use with FX-9707, FX-9708
- Hakko FX-9701/9702 5.2 x 10 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 5.2 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
