Hakko FX-9701/9702 Conical Soldering Iron Tip for use with FX-9701, FX-9702
- RS Stock No.:
- 106-227
- Mfr. Part No.:
- T39-B05
- Brand:
- Hakko
Subtotal (1 bag of 1 unit)*
£18.96
(exc. VAT)
£22.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | £18.96 |
*price indicative
- RS Stock No.:
- 106-227
- Mfr. Part No.:
- T39-B05
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Tip Shape | Conical | |
| Product Type | Soldering Iron Tip | |
| Model Number | FX-9701/9702 | |
| For Use With | FX-9701, FX-9702 | |
| Tip Series | T39 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Tip Shape Conical | ||
Product Type Soldering Iron Tip | ||
Model Number FX-9701/9702 | ||
For Use With FX-9701, FX-9702 | ||
Tip Series T39 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko soldering iron tip offers conical shape is all rounder type which can be used from any direction and it is available for any works. This device is suitable for FX9701 / FX9702.
Higher power output
Optimized geometries boost the heater's performance
Built-in sensor for faster thermal adjustments
Related links
- Hakko FX-9701/9702 2 x 15 mm Conical Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 Spatula Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 1.6 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 4 x 5.5 mm Bevel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 1.2 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 2.4 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 5.2 x 10 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 4 x 10 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
