Weller LASERLINE 150 Solder Smoke Absorber
- RS Stock No.:
- 174-105
- Mfr. Part No.:
- FT-L15N
- Brand:
- Weller
Subtotal (1 unit)*
£1,787.89
(exc. VAT)
£2,145.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,787.89 |
*price indicative
- RS Stock No.:
- 174-105
- Mfr. Part No.:
- FT-L15N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | LASERLINE 150 | |
| ESD Safe | Yes | |
| Depth | 340mm | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number LASERLINE 150 | ||
ESD Safe Yes | ||
Depth 340mm | ||
- COO (Country of Origin):
- HU
The Weller Laser extraction unit represents a significant advancement in dust management technology, designed specifically for environments where cleanliness is paramount. Engineered to efficiently minimise dust volumes, this unit combines high performance with user-friendly features. Its remote control capability via an RS 232 port grants operators enhanced flexibility, allowing for swift adjustments from a distance.
Versatile power supply supports a wide range of electrical setups
Compact dimensions allow for easy integration into various workspaces
Multiple filtering levels cater to different operational requirements
Compact dimensions allow for easy integration into various workspaces
Multiple filtering levels cater to different operational requirements
Related links
- Soldering Fume Extractors
- Metcal MSA-35L-23 Carbon Filter EU Plug
- Metcal MSA-35L-24 Carbon Filter UK Plug
- Metcal MSA-25U Carbon Filter USB
- RS PRO Carbon Filter Type F - Schuko plug with UK Convertor
- Metcal MSA-35L Carbon Filter, 25W
- Weller 150-4000 150 Pre Filter for use with LASERLINE 150
- Weller 150-2012-LN 150 Filter for use with LASERLINE 150
