Metcal MSA-25U, 5 V MSA-25U Solder Smoke Absorber Activated Carbon, 2.5 W
- RS Stock No.:
- 276-3576
- Distrelec Article No.:
- 303-74-668
- Mfr. Part No.:
- FM-MSA25U
- Brand:
- Metcal
Subtotal (1 unit)*
£13.15
(exc. VAT)
£15.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.15 |
*price indicative
- RS Stock No.:
- 276-3576
- Distrelec Article No.:
- 303-74-668
- Mfr. Part No.:
- FM-MSA25U
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Solder Smoke Absorber | |
| Model Number | MSA-25U | |
| Pre Filter Type | Activated Carbon | |
| Main Filter Type | Activated Carbon | |
| Noise Level | 41dB | |
| Power Rating | 2.5W | |
| Maximum Air Flow | 0.8m³/min | |
| Depth | 90mm | |
| Standards/Approvals | No | |
| Series | MSA-25U | |
| Weight | 0.37lb | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Solder Smoke Absorber | ||
Model Number MSA-25U | ||
Pre Filter Type Activated Carbon | ||
Main Filter Type Activated Carbon | ||
Noise Level 41dB | ||
Power Rating 2.5W | ||
Maximum Air Flow 0.8m³/min | ||
Depth 90mm | ||
Standards/Approvals No | ||
Series MSA-25U | ||
Weight 0.37lb | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The OK International Activated carbon filter is a replacement filter for the MSA 25U smoke absorber.
Available in pack of 5
