Metcal MSA-35L, 110 V ac MSA-35L Solder Smoke Absorber Activated Carbon, 25 W
- RS Stock No.:
- 276-3577
- Distrelec Article No.:
- 303-74-669
- Mfr. Part No.:
- FM-MSA35
- Brand:
- Metcal
Subtotal (1 unit)*
£32.41
(exc. VAT)
£38.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.41 |
*price indicative
- RS Stock No.:
- 276-3577
- Distrelec Article No.:
- 303-74-669
- Mfr. Part No.:
- FM-MSA35
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Solder Smoke Absorber | |
| Model Number | MSA-35L | |
| Pre Filter Type | Activated Carbon | |
| Main Filter Type | Activated Carbon | |
| Noise Level | 51dB | |
| Power Rating | 25W | |
| ESD Safe | Yes | |
| Maximum Air Flow | 1.1m³/min | |
| Depth | 111mm | |
| Weight | 2.05lb | |
| Standards/Approvals | CE, TUV | |
| Series | MSA-35L | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Solder Smoke Absorber | ||
Model Number MSA-35L | ||
Pre Filter Type Activated Carbon | ||
Main Filter Type Activated Carbon | ||
Noise Level 51dB | ||
Power Rating 25W | ||
ESD Safe Yes | ||
Maximum Air Flow 1.1m³/min | ||
Depth 111mm | ||
Weight 2.05lb | ||
Standards/Approvals CE, TUV | ||
Series MSA-35L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The OK International Activated carbon filter is a replacement activated carbon filter. It is designed for MSA 35L smoke absorber.
Available in pack of 5