Weller FT91000046 Particle Filter EPA E10 and AC foam for use with Zero-Smog Shield et Shield Pro

Subtotal (1 unit)*

£13.23

(exc. VAT)

£15.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship
  • Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.23

*price indicative

RS Stock No.:
286-4436
Distrelec Article No.:
304-21-329
Mfr. Part No.:
FT91000046
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Solder Fume Extractor Accessory

Model Number

FT91000046

For Use With

Zero-Smog Shield et Shield Pro

Sub Type

Particle Filter EPA E10 and AC foam

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Weller ZeroSmog Shield Series EPA Particle and AC Foam Filter, For Use With Zero Smog Shield, 70% non-condensing Storage Humidity - FT91000046


This solder fume extractor accessory is a part of the harmful fumes filtration system. It utilises an E10 filter with activated carbon foam to effectively capture and filter harmful fumes generated during soldering processes.

Features & Benefits


• E10 filter improves fume filtration efficiency

• Activated carbon foam offers enhanced odour control

Applications


• Used with soldering stations to improve air quality

• Essential for operators concerned about fume exposure

Will it fit my existing fume extraction unit?


It is designed to be compatible with multiple systems.

Is it easy to replace the current filter?


Yes, the replacement process is straightforward and quick.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy