Weller FT91000045 Silicone Matt for use with Zero-Smog Shield et Shield Pro
- RS Stock No.:
- 286-4435
- Distrelec Article No.:
- 304-21-328
- Mfr. Part No.:
- FT91000045
- Brand:
- Weller
Subtotal (1 unit)*
£14.11
(exc. VAT)
£16.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.11 |
*price indicative
- RS Stock No.:
- 286-4435
- Distrelec Article No.:
- 304-21-328
- Mfr. Part No.:
- FT91000045
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Solder Fume Extractor Accessory | |
| For Use With | Zero-Smog Shield et Shield Pro | |
| Model Number | FT91000045 | |
| Sub Type | Silicone Matt | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Solder Fume Extractor Accessory | ||
For Use With Zero-Smog Shield et Shield Pro | ||
Model Number FT91000045 | ||
Sub Type Silicone Matt | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Weller ZeroSmog Shield Series Silicone Mat, For Use With Replacement for Zero Smog Shield, 70% non-condensing Storage Humidity - FT91000045
This solder fume extractor accessory, a silicone mat, enhances soldering safety in various environments. The robust construction offers durability while handling soldering tasks, making it a valuable addition to professional soldering setups.
Features & Benefits
• Made from high-quality silicone for durability and longevity
• Anti-static properties protect sensitive electronics
• Easy to clean, ensuring a hygienic work surface
Applications
• Used with various soldering tools and equipment
• Serves as a protective surface on workbenches
• Can be used for fume extraction
Can it be used in conjunction with other soldering accessories?
Yes, it is compatible with various soldering tools and equipment.
Is it difficult to maintain?
No, it is designed for easy cleaning and maintenance.
Related links
- Weller FT91000046 Particle Filter EPA E10 and AC foam for use with Zero-Smog Shield et Shield Pro
- Weller Zero Smog Shield Pro ESD Safe
- Weller FT91000047 Particle Filter EPA E10 and AC granulate for use with Zero-Smog Shield and Shield Pro
- Weller Zero Smog Guard 74 W
- Weller for use with Zero Smog TL Fume Extractor
- Weller CBCA ESD Safe for use with MG100S Zero-Smog 6V
- Weller T0058735924 ESD Safe for use with WFE 2S/WFE 4S Zero Smog 6V
- Weller WEHT for use with Zero-Smog 4V
