Metcal Omniflex Arm ESD Safe for use with Fume Extraction

Subtotal (1 unit)*

£252.92

(exc. VAT)

£303.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£252.92

*price indicative

RS Stock No.:
276-3575
Distrelec Article No.:
300-76-922
Mfr. Part No.:
EA1122
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Product Type

Fume Extraction Arm

For Use With

Fume Extraction

ESD Safe

Yes

Length

600mm

Sub Type

Omniflex Arm

Width

600mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The OK International Omni flex Arms are designed for higher airflow rates and effective fume capture from greater distances. A unique ball or socket design provides an unmatched flexibility in manoeuvring and positioning. The arms can be adjusted in working length or radius, simply by adding or removing Omni flex components.

ESD conformance

Diameter of 63 millimetres

Air flow rating is 140 cubic meters per hour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy