Ersa 0CA10-4003 Extraction Arm Omniflex ESD Safe for use with EASY ARM 1, EASY ARM 2

Subtotal (1 unit)*

£192.36

(exc. VAT)

£230.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£192.36

*price indicative

RS Stock No.:
223-7500
Distrelec Article No.:
302-16-783
Mfr. Part No.:
0CA10-4003
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Solder Fume Extractor Accessory

For Use With

EASY ARM 1, EASY ARM 2

Model Number

0CA10-4003

ESD Safe

Yes

Length

900mm

Sub Type

Extraction Arm Omniflex

Height

900mm

Width

900mm

Standards/Approvals

No

COO (Country of Origin):
US
The Ersa 0CA10 series is extraction arm, the overall length of high flex 900 mm. This extraction arm high flex have direct mount at the filter unit.

This combination filter used with EASY ARM 1 and EASY ARM 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy