Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-7509
- Mfr. Part No.:
- 0CA10-9004
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Solder Fume Extractor Accessory | |
| ESD Safe | Yes | |
| Length | 180mm | |
| Sub Type | Coupling Omniflex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Solder Fume Extractor Accessory | ||
ESD Safe Yes | ||
Length 180mm | ||
Sub Type Coupling Omniflex | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ersa OCA10 is the appliance coupling omniflex.
This coupling omniflex used with ARM 1 and EASY ARM 2
Related links
- Ersa 0CA10-9006 0CA10 Nozzle Coupling Omniflex
- Ersa 0CA10-4003 0CA10 Extraction Arm Omniflex
- Ersa 0CA10-4004 0CA10 Extraction Arm Omniflex With Hinge
- Ersa 0CA10-9007 0CA10 Nozzle Coupling Highflex
- Ersa 0CA10-5005 0CA10 Extraction Nozzle
- Ersa 0CA10-4001 0CA10 Extraction Arm Highflex With Hinge
- Ersa 0CA10-1001 0CA10 Combined Filter
- Ersa 0CA10-2002 0CA10 Connection Tube

