Ersa 0CA10-4004 Extraction Arm Omniflex with Hinge ESD Safe for use with EASY ARM 1, EASY ARM 2

Subtotal (1 unit)*

£364.55

(exc. VAT)

£437.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£364.55

*price indicative

RS Stock No.:
223-7501
Distrelec Article No.:
302-16-784
Mfr. Part No.:
0CA10-4004
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Solder Fume Extractor Accessory

Model Number

0CA10-4004

For Use With

EASY ARM 1, EASY ARM 2

ESD Safe

Yes

Length

600mm

Sub Type

Extraction Arm Omniflex with Hinge

Height

600mm

Width

600mm

Standards/Approvals

No

COO (Country of Origin):
US
The Ersa 0CA10 series is extraction arm omniflex with hinge. This extraction arm have table mounting up to 85 mm thickness.

This combination filter used with EASY ARM 1 and EASY ARM 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy