Ersa 0CA10-4001 0CA10 Extraction Arm Highflex With Hinge
- RS Stock No.:
- 223-7498
- Distrelec Article No.:
- 302-16-781
- Mfr. Part No.:
- 0CA10-4001
- Brand:
- Ersa
Subtotal (1 unit)*
£331.08
(exc. VAT)
£397.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £331.08 |
*price indicative
- RS Stock No.:
- 223-7498
- Distrelec Article No.:
- 302-16-781
- Mfr. Part No.:
- 0CA10-4001
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Type | Extraction Arm Highflex With Hinge | |
| Model Number | 0CA10-4001 | |
| Series | 0CA10 | |
| Compatible With | EASY ARM 1, EASY ARM 2 | |
| ESD Safe | Yes | |
| Length | 500mm | |
| Depth | 500mm | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Type Extraction Arm Highflex With Hinge | ||
Model Number 0CA10-4001 | ||
Series 0CA10 | ||
Compatible With EASY ARM 1, EASY ARM 2 | ||
ESD Safe Yes | ||
Length 500mm | ||
Depth 500mm | ||
- COO (Country of Origin):
- DE
The Ersa 0CA10 series is extraction arm High flex with hinge. It has 500 mm High flex and table clamp, incl. connecting hose.
This combination filter used with EASY ARM 1 and EASY ARM 2
Related links
- Ersa 0CA10-4002 0CA10 Extraction Arm Highflex
- Ersa 0CA10-4004 0CA10 Extraction Arm Omniflex With Hinge
- Ersa 0CA10-4003 0CA10 Extraction Arm Omniflex
- Ersa 0CA10-5005 0CA10 Extraction Nozzle
- Ersa 0CA10-9007 0CA10 Nozzle Coupling Highflex
- Ersa 0CA10-9006 0CA10 Nozzle Coupling Omniflex
- Ersa 0CA10-5002 0CA10 Suction Nozzle
- Ersa 0CA10-1001 0CA10 Combined Filter
