Metcal BVX-NOZR Nozzle ESD Safe for use with BVX-250 Fume Extraction System
- RS Stock No.:
- 282-1568
- Mfr. Part No.:
- BVX-NOZR
- Brand:
- Metcal
Subtotal (1 unit)*
£18.49
(exc. VAT)
£22.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.49 |
*price indicative
- RS Stock No.:
- 282-1568
- Mfr. Part No.:
- BVX-NOZR
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Solder Fume Extractor Accessory | |
| For Use With | BVX-250 Fume Extraction System | |
| Model Number | BVX-NOZR | |
| Length | 13mm | |
| ESD Safe | Yes | |
| Sub Type | Nozzle | |
| Height | 320mm | |
| Width | 268mm | |
| Standards/Approvals | PSE, RoHS, UL, UKCA, KC, REACH, NOM, CSA, CE (ISO-14644) | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Solder Fume Extractor Accessory | ||
For Use With BVX-250 Fume Extraction System | ||
Model Number BVX-NOZR | ||
Length 13mm | ||
ESD Safe Yes | ||
Sub Type Nozzle | ||
Height 320mm | ||
Width 268mm | ||
Standards/Approvals PSE, RoHS, UL, UKCA, KC, REACH, NOM, CSA, CE (ISO-14644) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The OK International BVX-250 Replacement Rectangular Nozzle for BVX Systems.
UL approved
CSA approved
ESD-safe housing
Related links
- Metcal BVX-NOZC Nozzle ESD Safe for use with BVX-250 Fume Extraction System
- Metcal FN-BVX ESD Safe for use with BVX-250 Fume Extraction System
- Metcal FP-BVX250 Prefilter ESD Safe for use with BVX-250 Fume Extraction System
- Metcal FM-BVX250 Filter ESD Safe for use with BVX-250 Fume Extraction System
- Metcal FG-BVX250 Deep Bed Gas Filter ESD Safe for use with BVX-250 Fume Extraction System
- Metcal AC-BVX250-DUCT Adapter ESD Safe for use with BVX-250 Fume Extraction System
- Metcal AC-BVX250-OMNI Adapter ESD Safe for use with BVX-250 Fume Extraction System
- Metcal Flexible Arm ESD Safe for use with BVX 101
