Metcal FM-BVX250 Filter ESD Safe for use with BVX-250 Fume Extraction System
- RS Stock No.:
- 282-1570
- Mfr. Part No.:
- FM-BVX250
- Brand:
- Metcal
Subtotal (1 unit)*
£70.11
(exc. VAT)
£84.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.11 |
*price indicative
- RS Stock No.:
- 282-1570
- Mfr. Part No.:
- FM-BVX250
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Solder Fume Extractor Accessory | |
| Model Number | FM-BVX250 | |
| For Use With | BVX-250 Fume Extraction System | |
| ESD Safe | Yes | |
| Length | 165mm | |
| Sub Type | Filter | |
| Width | 165mm | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Solder Fume Extractor Accessory | ||
Model Number FM-BVX250 | ||
For Use With BVX-250 Fume Extraction System | ||
ESD Safe Yes | ||
Length 165mm | ||
Sub Type Filter | ||
Width 165mm | ||
Standards/Approvals UL, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The OK International BVX-250 main filter used with BVX-250 Fume Extraction System.
UL approved
CSA approved
ESD-safe housing
Related links
- Metcal FG-BVX250 Deep Bed Gas Filter ESD Safe for use with BVX-250 Fume Extraction System
- Metcal FP-BVX250 Prefilter ESD Safe for use with BVX-250 Fume Extraction System
- Metcal AC-BVX250-DUCT Adapter ESD Safe for use with BVX-250 Fume Extraction System
- Metcal AC-BVX250-OMNI Adapter ESD Safe for use with BVX-250 Fume Extraction System
- Metcal FN-BVX ESD Safe for use with BVX-250 Fume Extraction System
- Metcal BVX-NOZR Nozzle ESD Safe for use with BVX-250 Fume Extraction System
- Metcal BVX-NOZC Nozzle ESD Safe for use with BVX-250 Fume Extraction System
- Metcal Main Filter ESD Safe for use with BVX 101


