Metcal FP-BVX250 Prefilter ESD Safe for use with BVX-250 Fume Extraction System

Subtotal (1 pack of 5 units)*

£16.43

(exc. VAT)

£19.715

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£3.286£16.43

*price indicative

RS Stock No.:
282-1572
Mfr. Part No.:
FP-BVX250
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Product Type

Solder Fume Extractor Accessory

For Use With

BVX-250 Fume Extraction System

Model Number

FP-BVX250

ESD Safe

Yes

Length

13mm

Sub Type

Prefilter

Height

320mm

Width

268mm

Standards/Approvals

RoHS, PSE, UKCA, CE (ISO-14644), UL, REACH, CSA, KC, NOM

RoHS Status: Exempt

COO (Country of Origin):
CN
The OK International BVX-250 Pre filter available in pack of 5 pieces. It is used with BVX-250 Fume Extraction System.

UL approved

CSA approved

ESD-safe housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy