Metcal AC-BVX250-DUCT Adapter ESD Safe for use with BVX-250 Fume Extraction System

Subtotal (1 unit)*

£28.39

(exc. VAT)

£34.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.39

*price indicative

RS Stock No.:
282-1563
Mfr. Part No.:
AC-BVX250-DUCT
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Product Type

Solder Fume Extractor Accessory

For Use With

BVX-250 Fume Extraction System

Model Number

AC-BVX250-DUCT

ESD Safe

Yes

Length

13mm

Sub Type

Adapter

Height

320mm

Width

268mm

Standards/Approvals

NOM, UKCA, CSA, PSE, CE (ISO-14644), RoHS, KC, REACH, UL

RoHS Status: Exempt

COO (Country of Origin):
CN
The OK International BVX-250 Adaptor for Direct Ducting BVX-250 into Ventilation Systems.

UL approved

CSA approved

ESD-safe housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy