Metcal BVX-250, 240V ac BVX-250 Solder Fume Extractor Activated Carbon, 150 W
- RS Stock No.:
- 282-1565
- Mfr. Part No.:
- BVX-250
- Brand:
- Metcal
Subtotal (1 unit)*
£1,005.71
(exc. VAT)
£1,206.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,005.71 |
*price indicative
- RS Stock No.:
- 282-1565
- Mfr. Part No.:
- BVX-250
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Model Number | BVX-250 | |
| Product Type | Solder Fume Extractor | |
| Pre Filter Type | Activated Carbon | |
| Noise Level | 50dBA | |
| Voltage | 240V ac | |
| Power Rating | 150W | |
| ESD Safe | Yes | |
| Maximum Air Flow | 297m³/h | |
| Remote Control | Yes | |
| Depth | 400mm | |
| Height | 320mm | |
| Width | 268mm | |
| Standards/Approvals | CSA, UKCA, RoHS, KC, UL, REACH, NOM, PSE, CE (ISO-14644) | |
| Weight | 12lb | |
| Series | BVX-250 | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Model Number BVX-250 | ||
Product Type Solder Fume Extractor | ||
Pre Filter Type Activated Carbon | ||
Noise Level 50dBA | ||
Voltage 240V ac | ||
Power Rating 150W | ||
ESD Safe Yes | ||
Maximum Air Flow 297m³/h | ||
Remote Control Yes | ||
Depth 400mm | ||
Height 320mm | ||
Width 268mm | ||
Standards/Approvals CSA, UKCA, RoHS, KC, UL, REACH, NOM, PSE, CE (ISO-14644) | ||
Weight 12lb | ||
Series BVX-250 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The OK International BVX-250 Fume Extraction System is a portable, two-station filtration system for the removal of workplace fumes, smoke, dust, and vapors.
Color LED status ring
Change filters without removing the hoses
Removable 360 degree rotating air diverter which adjust the exhaust for operator comfort


