Metcal BVX-250-KIT, 240V ac BVX-250 Solder Fume Extract Arm Kit Activated Carbon, 150 W
- RS Stock No.:
- 282-1566
- Mfr. Part No.:
- BVX-250-KIT
- Brand:
- Metcal
Subtotal (1 unit)*
£1,130.32
(exc. VAT)
£1,356.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 16 September 2026
- Plus 8 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,130.32 |
*price indicative
- RS Stock No.:
- 282-1566
- Mfr. Part No.:
- BVX-250-KIT
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Solder Fume Extract Arm Kit | |
| Model Number | BVX-250-KIT | |
| Pre Filter Type | Activated Carbon | |
| Noise Level | 50dBA | |
| Voltage | 240V ac | |
| Power Rating | 150W | |
| ESD Safe | Yes | |
| Remote Control | Yes | |
| Maximum Air Flow | 297m³/h | |
| Depth | 400mm | |
| Height | 320mm | |
| Width | 268mm | |
| Standards/Approvals | KC, CE (ISO-14644), PSE, RoHS, NOM, REACH, UL, CSA, UKCA | |
| Weight | 12lb | |
| Series | BVX-250 | |
| Extraction Type | Fume | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Solder Fume Extract Arm Kit | ||
Model Number BVX-250-KIT | ||
Pre Filter Type Activated Carbon | ||
Noise Level 50dBA | ||
Voltage 240V ac | ||
Power Rating 150W | ||
ESD Safe Yes | ||
Remote Control Yes | ||
Maximum Air Flow 297m³/h | ||
Depth 400mm | ||
Height 320mm | ||
Width 268mm | ||
Standards/Approvals KC, CE (ISO-14644), PSE, RoHS, NOM, REACH, UL, CSA, UKCA | ||
Weight 12lb | ||
Series BVX-250 | ||
Extraction Type Fume | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The OK International BVX-250 Fume Extraction System kit consist of filtration Unit, Gas Filter, one RPS-1 Remote Power Switch, one BVX-250-ARML 5 in Arm, one BVX-NOZR rectangular nozzle, one BVX-NOZC Circular Nozzle, two FN-BVX Nozzle Filters.
UL approved
CSA approved
ESD-safe housing


