Metcal BVX-100, 240 V ac BVX-100 Solder Fume Extractor Pre Gas, 85 W
- RS Stock No.:
- 276-3558
- Distrelec Article No.:
- 300-89-134
- Mfr. Part No.:
- BVX-103
- Brand:
- Metcal
Subtotal (1 unit)*
£729.29
(exc. VAT)
£875.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £729.29 |
*price indicative
- RS Stock No.:
- 276-3558
- Distrelec Article No.:
- 300-89-134
- Mfr. Part No.:
- BVX-103
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Solder Fume Extractor | |
| Model Number | BVX-100 | |
| Pre Filter Type | Pre Gas | |
| Main Filter Type | HEPA | |
| Noise Level | 55dB | |
| Power Rating | 85W | |
| Maximum Air Flow | 110m³/h | |
| Depth | 230mm | |
| Height | 290mm | |
| Weight | 9kg | |
| Series | BVX-100 | |
| Standards/Approvals | CSA, CE, UL | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Solder Fume Extractor | ||
Model Number BVX-100 | ||
Pre Filter Type Pre Gas | ||
Main Filter Type HEPA | ||
Noise Level 55dB | ||
Power Rating 85W | ||
Maximum Air Flow 110m³/h | ||
Depth 230mm | ||
Height 290mm | ||
Weight 9kg | ||
Series BVX-100 | ||
Standards/Approvals CSA, CE, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The OK International Portable Fume Extraction System is a benchtop single user arm or plenum system. Innovative adaptor transforms the plenum into an arm. This single user unit easily fits on and under any workbench. Bi colored LED light indicates when the filters are blocked and require replacing.
Quiet unit
Two filtration configurations
Immediate extraction of fumes
No external ducting or compressor needed
