Weller T0053634399 Connector

Subtotal (1 unit)*

£33.52

(exc. VAT)

£40.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.52

*price indicative

RS Stock No.:
266-1790
Mfr. Part No.:
T0053634399
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Solder Fume Extractor Accessory

Model Number

T0053634399

Length

0.5m

Sub Type

Connector

Width

60mm

Standards/Approvals

RoHS

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy