Weller CBC-A CBCA Hose Connector for use with For Central Ventilation

Subtotal (1 unit)*

£3,725.97

(exc. VAT)

£4,471.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,725.97

*price indicative

RS Stock No.:
174-199
Mfr. Part No.:
CBCA112G02G65I2N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Type

Hose Connector

Model Number

CBC-A

Series

CBCA

ESD Safe

Yes

Length

760mm

Depth

760mm

Height

625mm

Width

1275mm

For Use With

For Central Ventilation

COO (Country of Origin):
HU
The Weller CBCA 160 mm hose connector for central ventilation is a game-changer for those requiring efficient extraction solutions. Designed with a mobile system in mind, this innovative cabinet stands ready to transform your workspace, providing unparalleled accessibility to your workbench. Its unique dual air curtain system effectively separates the operator from the extraction process, ensuring both comfort and safety while optimising air circulation.

Quiet operation allowing use in noise sensitive environments

Designed to accommodate a variety of cabinet fittings for tailored configurations

Compatible with multiple voltage versions for broader usage scenarios

Related links