Weller Thermocouple Type K thermocouple probe 0.1mm
- RS Stock No.:
- 266-2028
- Mfr. Part No.:
- T0058755782
- Brand:
- Weller
Subtotal (1 unit)*
£179.95
(exc. VAT)
£215.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.95 |
*price indicative
- RS Stock No.:
- 266-2028
- Mfr. Part No.:
- T0058755782
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Sub Type | Type K thermocouple probe 0.1mm | |
| Product Type | Thermocouple | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Sub Type Type K thermocouple probe 0.1mm | ||
Product Type Thermocouple | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- Weller Soldering Accessory
- Weller Soldering Accessory Spring
- Weller Soldering Iron Barrel Soldering Iron Barrel, for use with WP200/WXP200 Soldering Irons
- Weller Soldering Iron Barrel Soldering Iron Barrel HER
- Weller Soldering Accessory WX Connection Cable WX Hub
- Weller Soldering Accessory Soldering Iron Tip Retainer, for use with WSP80/WXP80/WSFP/FE75 Soldering Irons
- Weller Soldering Accessory Silicon Pad Weller SP25 WP120 SP80, WSP80
- Weller T005875 Type K Thermocouple 100 μm Diameter, 164 °C → 1250 °C Max
