Weller Soldering Accessory Filter, for use with Zero Smog 4V, Zero Smog 6V, WFE 2S/WFE 4S
- RS Stock No.:
- 266-1931
- Mfr. Part No.:
- T0058735924
- Brand:
- Weller
Subtotal (1 unit)*
£93.50
(exc. VAT)
£112.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.50 |
*price indicative
- RS Stock No.:
- 266-1931
- Mfr. Part No.:
- T0058735924
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Sub Type | Filter | |
| Product Type | Soldering Accessory | |
| For Use With | Zero Smog 4V, Zero Smog 6V, WFE 2S/WFE 4S | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Sub Type Filter | ||
Product Type Soldering Accessory | ||
For Use With Zero Smog 4V, Zero Smog 6V, WFE 2S/WFE 4S | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- Weller Soldering Accessory Pocket Pre-Filter Zero Smog 6V, Zero Smog 4V
- Weller T0058735924 ESD Safe for use with WFE 2S/WFE 4S Zero Smog 6V
- Weller Compact Filter ESD Safe for use with Zero Smog 4V EL / TL
- Weller CBCA ESD Safe for use with MG100S Zero-Smog 6V
- Weller Suction Hose Extension ESD Safe for use with WFEMP50 power socket Zero Smog 4V WFE 2ES,
- Weller Soldering Accessory Air Hose, for use with Zero Smog-6V/20T & WFE4S/20D
- Weller T0058762767N Hose Connector ESD Safe for use with 6V, Zero Smog 4V
- Weller T0058762724 WX Adapter ESD Safe for use with Zero Smog 4V 6V
