Metcal Soldering Accessory GT-HC-T4 Heater Cartridge, for use with Soldering Station
- RS Stock No.:
- 208-6858
- Mfr. Part No.:
- GT-HC-T4
- Brand:
- Metcal
Subtotal (1 unit)*
£60.35
(exc. VAT)
£72.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.35 |
*price indicative
- RS Stock No.:
- 208-6858
- Mfr. Part No.:
- GT-HC-T4
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Soldering Accessory | |
| Sub Type | Heater Cartridge | |
| For Use With | Soldering Station | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Soldering Accessory | ||
Sub Type Heater Cartridge | ||
For Use With Soldering Station | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Metcal Soldering Accessory, For Use With Soldering Station, Heater Cartridge Type - GT-HC-T4
This soldering accessory is a heater cartridge designed to function as a replaceable heating element within a soldering station, providing controlled thermal input for soldering tasks in workshop and production environments.
Features and Benefits:
• High-power heating element delivering Rapid temperature response
• Fast-heating characteristic reduces warm-up duration
• Compatible with universal soldering station interfaces for easy replacement
• Fast-heating characteristic reduces warm-up duration
• Compatible with universal soldering station interfaces for easy replacement
Applications
• Used with soldering station units requiring cartridge replacement
• Suitable for technicians needing a replacement soldering cartridge quickly
• Ideal for systems requiring a ceramic heater cartridge for soldering operations
• Suitable for technicians needing a replacement soldering cartridge quickly
• Ideal for systems requiring a ceramic heater cartridge for soldering operations
How does the cartridge integrate with different soldering tools?
It connects to standard soldering station sockets designed for heater cartridges, allowing straightforward substitution without altering the stations control circuitry.
What operational advantage does a fast-heating soldering cartridge provide?
Faster ramp-up to operating temperature minimises downtime between joints and supports steady thermal performance during repetitive soldering tasks.
Related links
- Metcal Soldering Accessory GT-HC-T6 Heater Cartridge, for use with Soldering Station
- Metcal Soldering Accessory GT-HPHC-T4UF Soldering Iron Hand Piece, for use with T4 Tips
- Metcal Soldering Accessory GT-RT-T4 Soldering Iron Tip Retainer, for use with Hand Piece
- Metcal Soldering Accessory GT-GR-BK Rubber Grip, for use with GT Hand-Piece
- Metcal Soldering Accessory GT-RT-C Soldering Iron Tip Retainer, for use with Hand Piece
- Metcal Soldering Accessory GT-YS10 Soldering Iron Cleaning Sponge, for use with GT Workstand
- Metcal Soldering Accessory GT-BP10 Soldering Iron Cleaning Sponge, for use with GT Workstand
- Metcal GT4-CH0010S 1 mm Chisel 10 mm Soldering Iron Tip for use with GT-HC-T4 Heaters, GT-HP-T4UF Hand Piece
