Metcal Soldering Accessory GT-HPHC-T4UF Soldering Iron Hand Piece, for use with T4 Tips
- RS Stock No.:
- 208-6860
- Mfr. Part No.:
- GT-HPHC-T4UF
- Brand:
- Metcal
Subtotal (1 kit)*
£181.80
(exc. VAT)
£218.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £181.80 |
*price indicative
- RS Stock No.:
- 208-6860
- Mfr. Part No.:
- GT-HPHC-T4UF
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Soldering Accessory | |
| Sub Type | Soldering Iron Hand Piece | |
| For Use With | T4 Tips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Soldering Accessory | ||
Sub Type Soldering Iron Hand Piece | ||
For Use With T4 Tips | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Metcal slim hand-piece and heater cartridge which is used for GT4 tips.
Compact in size
Related links
- Metcal Soldering Accessory GT-HPHC-T6C Soldering Iron Hand Piece, for use with T6 Tips
- Metcal Soldering Accessory GT-RT-T4 Soldering Iron Tip Retainer, for use with Hand Piece
- Metcal Soldering Accessory GT-RT-C Soldering Iron Tip Retainer, for use with Hand Piece
- Metcal Soldering Accessory GT-RT-T6 Soldering Iron Tip Retainer, for use with Hand Piece
- Metcal Soldering Accessory GT-GR-BK Rubber Grip, for use with GT Hand-Piece
- Metcal GT4-CH0010S 1 mm Chisel 10 mm Soldering Iron Tip for use with GT-HC-T4 Heaters, GT-HP-T4UF Hand Piece
- Metcal Soldering Accessory GT-YS10 Soldering Iron Cleaning Sponge, for use with GT Workstand
- Metcal Soldering Accessory GT-BP10 Soldering Iron Cleaning Sponge, for use with GT Workstand
