Metcal GT4-CH0010S 1 mm Chisel 10 mm Soldering Iron Tip for use with GT-HC-T4 Heaters, GT-HP-T4UF Hand Piece
- RS Stock No.:
- 208-6766
- Mfr. Part No.:
- GT4-CH0010S
- Brand:
- Metcal
Subtotal (1 unit)*
£9.04
(exc. VAT)
£10.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 16 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.04 |
*price indicative
- RS Stock No.:
- 208-6766
- Mfr. Part No.:
- GT4-CH0010S
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Model Number | GT4-CH0010S | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| For Use With | GT-HC-T4 Heaters, GT-HP-T4UF Hand Piece | |
| Tip Series | GT4 | |
| Tip Width | 1 mm | |
| Tip Length | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Model Number GT4-CH0010S | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
For Use With GT-HC-T4 Heaters, GT-HP-T4UF Hand Piece | ||
Tip Series GT4 | ||
Tip Width 1 mm | ||
Tip Length 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CR
Metcal Soldering Iron Tip, 10mm Tip Length, 1mm Tip Width - GT4-CH0010S
This soldering iron tip is a chisel-shaped replacement designed for precise soldering tasks and to operate with compatible heaters and hand-pieces. It provides a defined edge for controlled heat transfer and is intended for use in professional soldering setups where component access and tip geometry affect joint quality.
Features and Benefits:
• 1 mm width for narrow joint access and fine control
• 10 mm length for stable thermal contact during work
• Chisel profile for consistent wetting across edges
• Compatible with specified heaters to ensure correct fit
• 10 mm length for stable thermal contact during work
• Chisel profile for consistent wetting across edges
• Compatible with specified heaters to ensure correct fit
Applications
• Used with GT-HC-T4 heaters for heater-mounted operations
• Suitable for GT-HP-T4UF hand-piece soldering tasks
• Ideal for precision surface-mount component soldering
• Can be used for small cable and connector joints
• Suitable for GT-HP-T4UF hand-piece soldering tasks
• Ideal for precision surface-mount component soldering
• Can be used for small cable and connector joints
How does the tip ensure accurate heat delivery?
The chisel geometry concentrates thermal transfer along the edge, promoting uniform solder flow on narrow joints.
Which tool interfaces will accept this tip?
It fits designated heaters and a matching hand-piece engineered to accept this chisel configuration.
What considerations affect tip selection for fine work?
Choose a narrow-width chisel when access is limited and controlled solder deposition is required.
How does tip length influence handling during soldering?
A Compact length provides improved tactile feedback and steadier contact with the workpiece.
Related links
- Metcal Soldering Accessory GT-HPHC-T4UF Soldering Iron Hand Piece, for use with T4 Tips
- Metcal GT6-CH0010S 1.0 x 10 mm Chisel 10 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT4-CH0040S 10 mm Chisel 10 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT4-CH0032S 10 mm Chisel 10 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT4-CH0025S 10 mm Chisel 10 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT4-CH0018S 10 mm Chisel 10 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT4-CH0014S 10 mm Chisel 10 mm Soldering Iron Tip for use with Soldering Iron
- Metcal Soldering Accessory GT-RT-T4 Soldering Iron Tip Retainer, for use with Hand Piece
