Metcal GT4-CH0014S 10 mm Chisel 10 mm Soldering Iron Tip for use with Soldering Iron

Subtotal (1 unit)*

£9.04

(exc. VAT)

£10.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.04

*price indicative

RS Stock No.:
208-6768
Mfr. Part No.:
GT4-CH0014S
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Tip Shape

Chisel

Model Number

GT4-CH0014S

Product Type

Soldering Iron Tip

For Use With

Soldering Iron

Tip Series

GT4

Tip Width

10 mm

Tip Length

10mm

Standards/Approvals

No

COO (Country of Origin):
CR
The Metcal tip having size 1.4 x 10 mm and it is chisel in shape. It is used for GT4 soldering iron.

Replaceable tip

Offers quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy