Metcal Soldering Accessory GT-GR-BK Rubber Grip, for use with GT Hand-Piece

Subtotal (1 unit)*

£21.85

(exc. VAT)

£26.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.85

*price indicative

RS Stock No.:
208-6857
Mfr. Part No.:
GT-GR-BK
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Sub Type

Rubber Grip

Product Type

Soldering Accessory

For Use With

GT Hand-Piece

Standards/Approvals

No

COO (Country of Origin):
CN
The Metcal grip replacement mainly used for GT hand-piece. It is made up of rubber material.

Pack of 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy