Metcal Soldering Accessory GT-BP10 Soldering Iron Cleaning Sponge, for use with GT Workstand

Subtotal (1 unit)*

£13.64

(exc. VAT)

£16.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.64

*price indicative

RS Stock No.:
208-6856
Distrelec Article No.:
301-83-153
Mfr. Part No.:
GT-BP10
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Product Type

Soldering Accessory

Sub Type

Soldering Iron Cleaning Sponge

For Use With

GT Workstand

Standards/Approvals

No

COO (Country of Origin):
CN
The Metcal cleaning sponge mainly used for GT work stand. It is made up of brass material.

Pack of 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy