Weller Soldering Accessory Brass Wool, for use with WLACCBSH-02 Tip Cleaners
- RS Stock No.:
- 208-3889
- Distrelec Article No.:
- 302-17-296
- Mfr. Part No.:
- WLACCBS-02
- Brand:
- Weller
Subtotal (1 unit)*
£12.79
(exc. VAT)
£15.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 103 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
- Plus 63 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.79 |
*price indicative
- RS Stock No.:
- 208-3889
- Distrelec Article No.:
- 302-17-296
- Mfr. Part No.:
- WLACCBS-02
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Accessory | |
| Sub Type | Brass Wool | |
| For Use With | WLACCBSH-02 Tip Cleaners | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Accessory | ||
Sub Type Brass Wool | ||
For Use With WLACCBSH-02 Tip Cleaners | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- CN
Weller Soldering Accessory, Brass Wool Material, For Use With Tip Cleaners - WLACCBS-02
This soldering accessory is a brass wool refill designed for cleaning soldering-iron tips during routine maintenance. Manufactured by Weller and approved to UPC standards, it serves as a consumable for tip-cleaning assemblies and is intended to remove oxidised residues and solder build-up without abrading the plating. It is to be used specifically with compatible tip-cleaner housings to maintain thermal transfer efficiency and prolong tip life.
Features and Benefits:
• Brass filament construction preserves tip plating while removing solder
• Compatible with WLACCBSH-02 tip cleaners for direct replacement
• Fine wire matrix improves thermal contact during cleaning
• UPC approval confirms adherence to recognised product criteria
• Designed for frequent use in production and workshop environments
• Compatible with WLACCBSH-02 tip cleaners for direct replacement
• Fine wire matrix improves thermal contact during cleaning
• UPC approval confirms adherence to recognised product criteria
• Designed for frequent use in production and workshop environments
Applications
• Suitable for maintenance of soldering-iron tips in electronics workshops
• Used with WLACCBSH-02 type tip-cleaner housings
• Ideal for routine tip-cleaning cycles on benchtop stations
• Can be used for non-abrasive removal of solder residues
• Used with WLACCBSH-02 type tip-cleaner housings
• Ideal for routine tip-cleaning cycles on benchtop stations
• Can be used for non-abrasive removal of solder residues
How does it interact with soldering tip surfaces to avoid damage?
The brass wire wool removes solder and oxide layers by mechanical displacement rather than abrasion, reducing the risk of damaging the plated tip surface.
Which cleaning housings accept this refill?
It is intended for insertion into tip-cleaner units that accept WLACCBSH-02 compatible brass wool cartridges.
What operational benefit does UPC approval provide?
UPC approval indicates the product meets specified uniform product criteria, aiding specification compliance in procurement and inventory.
Can it be used as a standalone cleaning tool?
It is supplied as a refill medium and requires a compatible tip-cleaner assembly to be held and used effectively.
Related links
- Weller Soldering Accessory Brass Wool WP120 W61 SP40 W101, WTP90
- Weller Soldering Accessory Brass Wool, for use with WDC2 Dry Tip Cleaner
- Weller Soldering Accessory Flux Brush W101 WT1012 WE1010
- Weller Soldering Accessory Soldering Iron Metal Wool, for use with WDC Dry Cleaning Tip
- Weller Soldering Accessory 71-02 Cap
- Weller Soldering Accessory Soldering Iron Tip Cleaning Tray
- Weller Soldering Accessory Silicon Splash Guard, for use with WATC100 Automatic Tip Cleaner
- Weller Soldering Accessory Soldering Iron Tip Nut, for use with W101 Soldering Iron
